Hirose 3-Way IDC Connector Female for IDC, 1 Row

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
184-9946
Mfr. Part No.:
DF1-3S-2.5R24(05)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Product Type

IDC Connector

Number of Contacts

3

Number of Rows

1

Current

3A

Pitch

2.5mm

Connector Gender

Female

Shrouded/Unshrouded

Unshrouded

Voltage

650V ac

Mount Type

IDC

Orientation

Straight

Contact Plating

Tin

Termination Type

IDC

Minimum Operating Temperature

-30°C

Series

DF1

Maximum Operating Temperature

85°C

Contact Gender

Female

Standards/Approvals

No

Housing Material

Polyamide

Contact Material

Phosphor Copper

COO (Country of Origin):
MY
2.5 mm Pitch Connector for Discrete Wire Connection

Board Mounting Height (Crimping Type)

Insulation Displacement Area Protected by Protector (ID Type)

Easy Connection by Easy Tool (ID Type)

Intermediate Connection Possible (ID Type)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy