Amphenol Communications Solutions 26-Way IDC Connector Female for Cable, 2 Row

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
182-2962
Mfr. Part No.:
71600-126LF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Number of Contacts

26

Product Type

IDC Connector

Number of Rows

2

Current

3A

Pitch

2.54mm

Connector Gender

Female

Shrouded/Unshrouded

Shrouded

Mount Type

Cable

Voltage

1000V ac

Contact Plating

Gold

Series

Quickie

Termination Type

IDC

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

No

Housing Material

Glass Filled Thermoplastic

Contact Material

Phosphor Bronze

COO (Country of Origin):
FR
Quickie Eject Latch Shrouded Header, Through Hole, Vertical, Double Row, 26 Positions, 2.54 mm (0.100in) Pitch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy