Amphenol ICC 26-Way IDC Connector Socket, 2-Row
- RS Stock No.:
- 182-2476
- Mfr. Part No.:
- 89947-726LF
- Brand:
- Amphenol Communications Solutions
142 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 2)
$4.635
(exc. GST)
$5.099
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 - 132 | $4.635 | $9.27 |
134 - 264 | $4.53 | $9.06 |
266 + | $4.445 | $8.89 |
*price indicative
- RS Stock No.:
- 182-2476
- Mfr. Part No.:
- 89947-726LF
- Brand:
- Amphenol Communications Solutions
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Minitek® 2.00mm, Cable to Board Connector, IDC Receptacle, Double row, 26 Positions, 2.00 mm (0.079in) Pitch.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 26 |
Number of Rows | 2 |
Gender | Female |
Pitch | 2.0mm |
Current Rating | 2A |
Contact Plating | Gold |
Series | Minitek |
Minimum Operating Temperature | -65.0°C |
Maximum Operating Temperature | 105.0°C |
Related links
- Amphenol Communications Solutions 26-Way IDC Connector Socket for...
- Amphenol Communications Solutions 26-Way IDC Connector Socket, 2-Row
- Amphenol Communications Solutions 34-Way IDC Connector Socket, 2-Row
- Amphenol Communications Solutions 20-Way IDC Connector Socket, 2-Row
- Amphenol Communications Solutions 50-Way IDC Connector Socket for...
- Amphenol Communications Solutions 34-Way IDC Connector Socket for...
- Amphenol Communications Solutions 20-Way IDC Connector Socket for...
- Amphenol FCI 14-Way IDC Connector Socket for Cable Mount, 2-Row