Amphenol Communications Solutions 7-Way IDC Connector Female for Cable, 1 Row
- RS Stock No.:
- 182-3124
- Mfr. Part No.:
- 65801-007LF
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$11.35
(exc. GST)
$12.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 710 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 210 | $2.27 | $11.35 |
| 215 - 425 | $2.234 | $11.17 |
| 430 + | $2.198 | $10.99 |
*price indicative
- RS Stock No.:
- 182-3124
- Mfr. Part No.:
- 65801-007LF
- Brand:
- Amphenol Communications Solutions
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 7 | |
| Product Type | IDC Connector | |
| Number of Rows | 1 | |
| Current | 2A | |
| Pitch | 2.54mm | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Voltage | 500V ac | |
| Orientation | Straight | |
| Contact Plating | Tin | |
| Series | Clincher | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Beryllium Copper | |
| Housing Material | TPE | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 7 | ||
Product Type IDC Connector | ||
Number of Rows 1 | ||
Current 2A | ||
Pitch 2.54mm | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Cable | ||
Connector Gender Female | ||
Voltage 500V ac | ||
Orientation Straight | ||
Contact Plating Tin | ||
Series Clincher | ||
Termination Type Crimp | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Beryllium Copper | ||
Housing Material TPE | ||
- COO (Country of Origin):
- CN
Clincher™ Flex Connectors, Receptacle Assembly, Single Row, 7 Positions, 2.54 mm (.100in) Pitch.
Positions available: 2 through 32
Plating Options: Gold/GXT or lead-free pure tin
Mates best with: Clincher Pin Connectors Series 66226 or FCI Mini-latch pin connectors or BergStik™ equivalent. 025in. sq. posted. 0.100in. pitch un-shrouded headers
Related links
- Amphenol Communications Solutions 7-Way IDC Connector Female for Cable, 1 Row
- Amphenol Communications Solutions 6-Way IDC Connector Female for Cable, 1 Row
- Amphenol Communications Solutions 5-Way IDC Connector Female for Cable, 1 Row
- Amphenol Communications Solutions 2.54 mm Pitch 1 Row Straight
- Amphenol Communications Solutions DMW 7 Way Straight Panel Mount D-Sub Connector Female
- Amphenol ICC 2-Way IDC Connector Female for Cable 1 Row
- Amphenol Communications Solutions Minitek Series Straight Surface PCB Socket 1 Row, 2 mm Pitch Solder
- Amphenol Communications Solutions Bergstik Series Vertical Through Hole Pin Header 2.54 mm Pitch
