Samtec 5-Way IDC Connector Male for Cable, 1 Row
- RS Stock No.:
- 180-4891
- Mfr. Part No.:
- TCMD-05-01
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 11 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$8.02
(exc. GST)
$8.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 10 | $8.02 | - |
| 11 - 20 | $7.90 | 1% |
| 21 + | $7.78 | 2% |
*price indicative
- RS Stock No.:
- 180-4891
- Mfr. Part No.:
- TCMD-05-01
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | IDC Connector | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Current | 2.6A | |
| Pitch | 2mm | |
| Connector Gender | Male | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Contact Plating | Tin, Gold | |
| Series | TCMD | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Housing Material | LCP | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type IDC Connector | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Current 2.6A | ||
Pitch 2mm | ||
Connector Gender Male | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Cable | ||
Orientation Straight | ||
Contact Plating Tin, Gold | ||
Series TCMD | ||
Termination Type IDC | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Housing Material LCP | ||
Contact Material Phosphor Bronze | ||
2.00 mm (.0787") pitch
All common pin counts from 4 to 25
Optional strain relief
Wide variety of wiring options including reverses, daisy chains, etc.
Double ended with termination to socket strip available
Related links
- Samtec 5-Way IDC Connector Male for Cable, 1 Row
- Samtec 8-Way IDC Connector Male for Cable, 1 Row
- Samtec 10-Way IDC Connector Male for Cable, 1 Row
- Samtec Solder
- TE Connectivity 5-Way IDC Connector Female for Cable, 1 Row
- Wurth Elektronik 5-Way IDC Connector Female for Cable, 1 Row
- Molex 5-Way IDC Connector Female for Cable, 1 Row
- Amphenol Communications Solutions 5-Way IDC Connector Female for Cable, 1 Row
