TE Connectivity 10-Way IDC Connector Female for Cable, 2 Row
- RS Stock No.:
- 173-5374
- Mfr. Part No.:
- 1-215919-0
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 3000 more to save $195.00
View bulk pricing optionsSubtotal (1 box of 1500 units)*
$3,864.00
(exc. GST)
$4,251.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 1500 - 1500 | $2.576 | $3,864.00 | - |
| 3000 - 4500 | $2.511 | $3,766.50 | $195.00 |
| 6000 + | $2.473 | $3,709.50 | $618.00 |
*price indicative
- RS Stock No.:
- 173-5374
- Mfr. Part No.:
- 1-215919-0
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 10 | |
| Product Type | IDC Connector | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Connector Gender | Female | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Cable | |
| Orientation | Right Angle | |
| Contact Plating | Gold over Nickel | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -55°C | |
| Series | AMP-LATCH | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Phosphor Bronze | |
| Housing Material | Polyethylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 10 | ||
Product Type IDC Connector | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 2.54mm | ||
Connector Gender Female | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Cable | ||
Orientation Right Angle | ||
Contact Plating Gold over Nickel | ||
Termination Type IDC | ||
Minimum Operating Temperature -55°C | ||
Series AMP-LATCH | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Phosphor Bronze | ||
Housing Material Polyethylene Terephthalate | ||
- COO (Country of Origin):
- CN
TE Connectivity AMP-Latch Mil Spec IDC Ribbon Cable Socket Connectors
A range of TE Connectivity connectors for 1.27 mm (0.05 inch) pitch ribbon cable.
These female socket connector contacts mate with 0.64 mm (0.025 inch) square or round posts with 6.22 mm (0.245 inch) max. and 4.45 mm (0.175 inch) min. lengths which could have been previously soldered into the PCB.
- RS Stock No. 6811373
- Mfr. Part No. 1-215911-0
Each (In a Pack of 5)
$3.296
- RS Stock No. 4542362
- Mfr. Part No. 1658621-1
Each
$3.26
- RS Stock No. 1648800
- Mfr. Part No. 1-215882-0
Each (In a Tray of 105)
$3.01
- RS Stock No. 6801180
- Mfr. Part No. 1658527-3
Each
$4.89
Related links
- TE Connectivity 10-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 10-Way IDC Connector Male for Cable, 2 Row
- TE Connectivity 10-Way IDC Connector for Cable, 2 Row
- TE Connectivity 20-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 10-Way IDC Connector Female for Through Hole, 1 Row
- TE Connectivity 10-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 10-Way IDC Connector Female for Cable 1 Row
- RS PRO 5L PP Narrow Neck Carboy Bottle











