TE Connectivity 10-Way IDC Connector Female for Cable, 1 Row

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-0416
Distrelec Article No.:
304-48-370
Mfr. Part No.:
1-353293-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

10

Product Type

IDC Connector

Connector Gender

Female

Mount Type

Cable

Number of Rows

1

Contact Gender

Female

Contact Material

Phosphor Bronze

Contact Plating

Tin over Nickel

Current

2 A

Distrelec Product Id

304-48-370

Housing Material

Nylon

Maximum Operating Temperature

105 °C

Minimum Operating Temperature

-30 °C

Orientation

Straight

Pitch

1.5 mm

Series

AMP Mini CT

Shrouded/Unshrouded

Shrouded

Standards/Approvals

No

Termination Type

IDC

Voltage

50 V ac, 50 V dc

COO (Country of Origin):
CN

TE Connectivity 1.5mm MT Pre-Loaded Receptacle Housings - Mini CT Series


Mini CT series receptacle style single row MT (mass termination) IDC wire connector housings with a 1.50mm centreline. These receptacle style IDC MT wire connector housings are MADE from UL 94V-0 nylon, have phosphor bronze pre-tin plated dual beam socket contacts and accept a wire size of 22 to 28 AWG. For suitable mating products see stock numbers 706-8139 and 718-9563 typically.

TE Connectivity AMP mini CT Interconnection System


AMP Mini CT miniature interconnection system with a Compact design and a 1.5 mm pitch. The AMP Mini CT connector system is for use in wire to board and wire to wire applications and has proven wire harness capability. The connector system consists of PCB and panel mounting headers and crimp or MT (Mass Terminated) cable mounting housings. The MT housings are loaded with IDC contacts.

  • RS Stock No. 2674905
  • Mfr. Part No. SNYPER-LTE+ SPECTRUM (AP) V2
Each
$2,114.18

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy