TE Connectivity 20-Way IDC Connector Socket for Cable Mount, 2-Row
- RS Stock No.:
- 164-7453
- Mfr. Part No.:
- 2-215919-0
- Brand:
- TE Connectivity
Available for back order.
Price (ex. GST) Each (In a Box of 1500)
$1.969
(exc. GST)
$2.166
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
1500 - 6000 | $1.969 | $2,953.50 |
7500 + | $1.772 | $2,658.00 |
*price indicative
- RS Stock No.:
- 164-7453
- Mfr. Part No.:
- 2-215919-0
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity AMP-Latch Mil Spec IDC Ribbon Cable Socket Connectors
A range of TE Connectivity connectors for 1.27 mm (0.05 inch) pitch ribbon cable.
These female socket connector contacts mate with 0.64 mm (0.025 inch) square or round posts with 6.22 mm (0.245 inch) max. and 4.45 mm (0.175 inch) min. lengths which could have been previously soldered into the PCB.
These female socket connector contacts mate with 0.64 mm (0.025 inch) square or round posts with 6.22 mm (0.245 inch) max. and 4.45 mm (0.175 inch) min. lengths which could have been previously soldered into the PCB.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 20 |
Number of Rows | 2 |
Gender | Female |
Pitch | 2.54mm |
Mounting Type | Cable Mount |
Body Orientation | Right Angle |
Termination Method | IDC |
Current Rating | 1A |
Contact Plating | Gold over Nickel |
Series | AMP-LATCH |
Contact Material | Phosphor Bronze |
Housing Material | PET |
Related links
- TE Connectivity 20-Way IDC Connector Socket for Cable Mount, 2-Row
- TE Connectivity 20-Way IDC Connector Plug for Cable Mount, 2-Row
- TE Connectivity 20-Way IDC Connector Plug for Through Hole Mount, 2-Row
- TE Connectivity 20-Way IDC Connector Socket, 2-Row
- TE Connectivity 20-Way IDC Connector Socket for Cable Mount, 1-Row
- TE Connectivity 10-Way IDC Connector Socket for Cable Mount, 2-Row
- TE Connectivity 20-Way IDC Connector Socket for Through Hole Mount, 2-Row
- TE Connectivity 20-Way IDC Connector Plug, 1-Row