- RS Stock No.:
- 170-2758
- Mfr. Part No.:
- T812130A100CEU
- Brand:
- Amphenol ICC
400 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 100)
$0.749
(exc. GST)
$0.824
(inc. GST)
Units | Per unit | Per Bag* |
100 - 400 | $0.749 | $74.90 |
500 + | $0.674 | $67.40 |
*price indicative |
- RS Stock No.:
- 170-2758
- Mfr. Part No.:
- T812130A100CEU
- Brand:
- Amphenol ICC
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Amphenol T812 Series 2.54mm IDC Ribbon Cable Socket Connector
T812 series IDC ribbon cable socket connectors with a 2.54mm pitch and 1.27mm lead pitch. These wire to board T812 2.54mm IDC ribbon cable connectors are made from black UL 94V-0 PBT, have gold flash plated IDC receptacle contacts and are available with or without a strain relief.
Part numbers T812-1-XX-XX-00-CEU - without strain relief
Part numbers T812-1-XX-XX-01-CEU - with strain relief
Part numbers T812-1-XX-XX-00-CEU - without strain relief
Part numbers T812-1-XX-XX-01-CEU - with strain relief
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
2.54mm Amphenol T812 Range
Specifications
Attribute | Value |
---|---|
Number of Contacts | 30 |
Number of Rows | 2 |
Gender | Female |
Pitch | 2.54mm |
Mounting Type | Cable Mount |
Body Orientation | Straight |
Termination Method | IDC |
Current Rating | 3A |
Contact Plating | Gold |
Series | T812 |
Minimum Operating Temperature | -40.0°C |
Maximum Operating Temperature | 105.0°C |
Voltage Rating | 250.0 V ac |
Housing Material | PBT |
Contact Material | Phosphor Bronze |