Wurth Elektronik 24-Way IDC Connector Male for Cable, 2 Row
- RS Stock No.:
- 162-1847
- Mfr. Part No.:
- 690157002472
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 34 more to save $2.11
View bulk pricing optionsSubtotal (1 tube of 17 units)*
$43.11
(exc. GST)
$47.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 17 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 17 - 17 | $2.536 | $43.11 | - |
| 34 - 51 | $2.474 | $42.06 | $2.11 |
| 68 + | $2.435 | $41.40 | $6.87 |
*price indicative
- RS Stock No.:
- 162-1847
- Mfr. Part No.:
- 690157002472
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 24 | |
| Product Type | IDC Connector | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Shrouded/Unshrouded | Shrouded | |
| Voltage | 500V ac | |
| Orientation | Straight | |
| Contact Plating | Tin over Nickel | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -40°C | |
| Series | WR-MM | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Contact Material | Phosphor Bronze | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 24 | ||
Product Type IDC Connector | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 2.54mm | ||
Mount Type Cable | ||
Connector Gender Male | ||
Shrouded/Unshrouded Shrouded | ||
Voltage 500V ac | ||
Orientation Straight | ||
Contact Plating Tin over Nickel | ||
Termination Type IDC | ||
Minimum Operating Temperature -40°C | ||
Series WR-MM | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Contact Material Phosphor Bronze | ||
Housing Material PBT | ||
The solder profile must comply with the WE technical soldering specification, otherwise this will void the warranty Other soldering methods are not verified and have to be validated by the customer at his own risk Cleaning and Washing:Parts are not constructed for washing, so washing can cause malfunction afterwards. Cleaning agent that are used to clean the customer applications might damage or change the characteristics of the component, body, pins and termination Please do not submerse our washable products into water or cleaning agents or put them in locations exposed to water completely When cleaning by hand (brushing), please do not use excessive force on our connectors to avoid malfunction afterwards, because customer could deform function relevant areas We recommended a solution without organic acid (preserve the plating against corrosion) volatile, without residues and compatible with the plastic Storage Conditions
- RS Stock No. 1622305P
- Mfr. Part No. 690157002472
Each (Supplied in a Tube)
$2.63
- RS Stock No. 1622305
- Mfr. Part No. 690157002472
Each
$2.63
- RS Stock No. 7718216
- Mfr. Part No. 690157001272
Each (In a Pack of 5)
$1.738
- RS Stock No. 1634493
- Mfr. Part No. 690157001272
Each (In a Tube of 31)
$1.71
Related links
- Wurth Elektronik 24-Way IDC Connector Male for Cable, 2 Row
- Wurth Elektronik 24-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 24-Way IDC Connector Male for Cable 2 Row
- Tempatron 24-Way IDC Connector Male for Cable, 2 Row
- HARTING 24-Way IDC Connector Male for Cable, 2 Row
- 3M 24-Way IDC Connector Male for Cable, 2 Row
- TE Connectivity 24-Way IDC Connector Male for Cable, 2 Row
- Amphenol Communications Solutions 24-Way IDC Connector Male for Cable, 2 Row










