Amphenol Communications Solutions 24-Way IDC Connector Male for Cable, 2 Row
- RS Stock No.:
- 162-0575
- Mfr. Part No.:
- TMM-1-0-24-1
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 700 units)*
$2,518.60
(exc. GST)
$2,770.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 700 - 700 | $3.598 | $2,518.60 |
| 1400 - 2100 | $3.508 | $2,455.60 |
| 2800 + | $3.454 | $2,417.80 |
*price indicative
- RS Stock No.:
- 162-0575
- Mfr. Part No.:
- TMM-1-0-24-1
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | IDC Connector | |
| Number of Contacts | 24 | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Voltage | 230V | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Shrouded/Unshrouded | Shrouded | |
| Orientation | Right Angle | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Series | TMM | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Contact Material | Copper | |
| Housing Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type IDC Connector | ||
Number of Contacts 24 | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 2.54mm | ||
Voltage 230V | ||
Mount Type Cable | ||
Connector Gender Male | ||
Shrouded/Unshrouded Shrouded | ||
Orientation Right Angle | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Series TMM | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Contact Material Copper | ||
Housing Material Thermoplastic | ||
- COO (Country of Origin):
- CN
IDC Male Connectors
These Amphenol IDC TMM MicroMatch 1.27 mm pitch range of male Connectors are for Wire to Board connections when mated with the appropriate TMM MicroMatch female Header (see stock number 739-1136 typical). The ribbon wire size for these TMM MicroMatch Connectors is 1.27 mm pitch 28 AWG.
1.27mm IDC - Amphenol TMM Range
A range of Amphenol TMM MicroMatch 1.27 mm pitch (staggered contact spacing) Board to Board or Wire to Board connectors rated at 1.5 A, 230 Vac RMS 60 Hz, DC. These TMM MicroMatch connectors are available in even number of positions from 4 to 26. All the TMM MicroMatch contacts are fully tinned with the PCB tails also being kinked to improve header retention during soldering operations. Locking latches are available on the female TMM MicroMatch connectors and the male connectors have a polarization guide to ensure correct orientation.
Note
For 1.27 mm pitch 28 AWG Ribbon cable see stock numbers 289-9925 or 105-5051 (26 way) typical.
Related links
- Amphenol Communications Solutions 24-Way IDC Connector Male for Cable, 2 Row
- Amphenol Communications Solutions 6-Way IDC Connector Male for Cable, 2 Row
- Amphenol Communications Solutions 14-Way IDC Connector Male for Cable, 2 Row
- Amphenol Communications Solutions 12-Way IDC Connector Male for Cable, 2 Row
- Amphenol Communications Solutions 8-Way IDC Connector Male for Cable, 2 Row
- Amphenol Communications Solutions 24-Way IDC Connector Socket for Cable Mount, 2-Row
- Amphenol Communications Solutions 24-Way IDC Connector Female for Cable, 2 Row
- Amphenol Communications Solutions 4-Way IDC Connector Male for Through Hole, 2 Row
