Wurth Elektronik 24-Way IDC Connector Female for Cable, 2 Row
- RS Stock No.:
- 211-3137
- Distrelec Article No.:
- 304-09-981
- Mfr. Part No.:
- 62502423021
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$20.03
(exc. GST)
$22.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 35 unit(s) shipping from 16 November 2026
- Plus 55 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 10 | $4.006 | $20.03 |
| 15 + | $3.938 | $19.69 |
*price indicative
- RS Stock No.:
- 211-3137
- Distrelec Article No.:
- 304-09-981
- Mfr. Part No.:
- 62502423021
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 24 | |
| Product Type | IDC Connector | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 2mm | |
| Connector Gender | Female | |
| Shrouded/Unshrouded | Unshrouded | |
| Voltage | 250V | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Series | WR-BHD | |
| Termination Type | IDC | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 24 | ||
Product Type IDC Connector | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 2mm | ||
Connector Gender Female | ||
Shrouded/Unshrouded Unshrouded | ||
Voltage 250V | ||
Mount Type Cable | ||
Orientation Straight | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Series WR-BHD | ||
Termination Type IDC | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Housing Material PBT | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WR-BHD 2.00 mm female IDC connector w. Strain Relief has black colour. It is made up of copper alloy. It has stamped contact type. It comes with UL94 V-0 insulator flammability rating.
It has -40 up to +105 °C operating temperature
It has UL Approval
Related links
- Wurth Elektronik 24-Way IDC Connector Female for Cable, 2 Row
- Wurth Elektronik 24-Way IDC Connector Male for Cable, 2 Row
- 3M 24-Way IDC Connector Female for Cable, 2 Row
- HARTING 24-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 24-Way IDC Connector Male for Cable 2 Row
- Amphenol Communications Solutions 24-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 24-Way IDC Connector Female for Cable, 2 Row
- Tempatron 24-Way IDC Connector Male for Cable, 2 Row
