HARTING 24-Way IDC Connector Male for Cable, 2 Row
- RS Stock No.:
- 117-5593
- Mfr. Part No.:
- 09170249622
- Brand:
- HARTING
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$10.07
(exc. GST)
$11.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 77 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $10.07 |
| 50 - 99 | $9.88 |
| 100 - 249 | $9.59 |
| 250 - 499 | $9.36 |
| 500 + | $9.17 |
*price indicative
- RS Stock No.:
- 117-5593
- Mfr. Part No.:
- 09170249622
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | IDC Connector | |
| Number of Contacts | 24 | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Voltage | 500V | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Shrouded/Unshrouded | Shrouded | |
| Orientation | Right Angle | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | IDC | |
| Series | SEK-17 | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Contact Material | Nickel | |
| Housing Material | Thermoplastic Resin | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type IDC Connector | ||
Number of Contacts 24 | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 2.54mm | ||
Voltage 500V | ||
Mount Type Cable | ||
Connector Gender Male | ||
Shrouded/Unshrouded Shrouded | ||
Orientation Right Angle | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Termination Type IDC | ||
Series SEK-17 | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Contact Material Nickel | ||
Housing Material Thermoplastic Resin | ||
- COO (Country of Origin):
- DE
DIP IDC Connector
Approvals
UL, E102079, CSA, File 98267
Related links
- HARTING 24-Way IDC Connector Male for Cable, 2 Row
- HARTING 24-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 24-Way IDC Connector Male for Cable 2 Row
- Tempatron 24-Way IDC Connector Male for Cable, 2 Row
- Wurth Elektronik 24-Way IDC Connector Male for Cable, 2 Row
- 3M 24-Way IDC Connector Male for Cable, 2 Row
- TE Connectivity 24-Way IDC Connector Male for Cable, 2 Row
- Amphenol Communications Solutions 24-Way IDC Connector Male for Cable, 2 Row
