E-TEC 2.54 mm Pitch 68 Way Surface PLCC IC Socket

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$26.60

(exc. GST)

$29.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 89 unit(s) ready to ship from another location
  • Plus 110 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49$26.60-
50 - 499$25.962%
500 +$24.836%

*price indicative

RS Stock No.:
549-4876
Mfr. Part No.:
PLP-068-N110-99-HCP-068
Brand:
E-TEC
Find similar products by selecting one or more attributes.
Select all

Brand

E-TEC

IC Socket Type

PLCC Socket

Product Type

IC Socket

Current

1A

Number of Contacts

68

Number of Rows

2

Pitch

2.54mm

Voltage

150V

Orientation

Straight

Contact Material

Phosphor Bronze

Contact Plating

Tin over Nickel

Minimum Operating Temperature

-55°C

Termination Type

Solder

Device Mount Type

Surface

Socket Mount Type

Surface

Maximum Operating Temperature

125°C

Series

PLP

Standards/Approvals

No

Housing Material

Polymer

PLCC sockets with retention clips


Range of sockets for installation on PCBs, for use with PLCC units.

High-end quality.

Supplied with component locking clip.

Rigid, tin-plated contacts for easy insertion.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy