Preci-Dip, 110 2.54 mm Pitch Vertical 4 Way, Through Hole Turned Pin Open Frame DIL Socket, 1A
- RS Stock No.:
- 702-0644
- Distrelec Article No.:
- 304-09-755
- Mfr. Part No.:
- 110-87-304-41-001101
- Brand:
- Preci-Dip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$3.31
(exc. GST)
$3.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 20 left, ready to ship
- Plus 3,685 left, ready to ship from another location
- Plus 105 left, shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | $0.662 | $3.31 |
| 125 - 495 | $0.654 | $3.27 |
| 500 + | $0.63 | $3.15 |
*price indicative
- RS Stock No.:
- 702-0644
- Distrelec Article No.:
- 304-09-755
- Mfr. Part No.:
- 110-87-304-41-001101
- Brand:
- Preci-Dip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Preci-Dip | |
| Product Type | DIL Socket | |
| Number of Contacts | 4 | |
| Mount Type | Through Hole | |
| Pin Type | Turned | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Row Width | 7.62mm | |
| Voltage | 100V ac, 150V ac | |
| Frame Type | Open Frame | |
| Contact Plating | Tin, Gold | |
| Orientation | Vertical | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Depth | 2.8mm | |
| Width | 10.1mm | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Series | 110 | |
| Housing Material | Fibreglass Reinforced Polyethylene Terephthalate | |
| Contact Material | Beryllium Copper, Brass | |
| Select all | ||
|---|---|---|
Brand Preci-Dip | ||
Product Type DIL Socket | ||
Number of Contacts 4 | ||
Mount Type Through Hole | ||
Pin Type Turned | ||
Current 1A | ||
Pitch 2.54mm | ||
Row Width 7.62mm | ||
Voltage 100V ac, 150V ac | ||
Frame Type Open Frame | ||
Contact Plating Tin, Gold | ||
Orientation Vertical | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Depth 2.8mm | ||
Width 10.1mm | ||
Standards/Approvals No | ||
Length 5mm | ||
Series 110 | ||
Housing Material Fibreglass Reinforced Polyethylene Terephthalate | ||
Contact Material Beryllium Copper, Brass | ||
- COO (Country of Origin):
- CH
2.54 mm IC Sockets DIL open frame Preci-dip 110 Series
These Swiss Preci-dip Dual-In-Line 2.54mm pitch 110 Series sockets are open frame Through Hole or SMD perpendicular mounted connectors. The surface mount DIL sockets are designed for reflow soldering including vapour phase with Gull Wing terminations for maximum strength and and easy in-circuit test when mounted on PCB.
Sleeves are Tin plated Brass with 4 finger Gold flash Contact Clips
Stock numbers: 702-0691 , 702-2704 , 702-2701 , 702-2713 , 702-2767, 702-2779 , 702-2773 , 702-2798 and 702-2808 are without a centre bar
Stock numbers: 702-2785 , 702-2798 , 702-2795 , 702-2808 , 702-2811 and 702-2818 have 2 centre bars
Standards
UL 94V_0
Related links
- Preci-Dip Surface Mount Turned Pin Open Frame DIL Socket, 1A
- Preci-Dip Through Hole Turned Pin Open Frame DIL Socket, 1A
- Preci-Dip Through Hole Turned Pin Open Frame DIL Socket, 1A
- Preci-Dip Through Hole Turned Pin Open Frame DIL Socket, 1A
- Preci-Dip Through Hole Turned Pin Open Frame DIL Socket, 1A
- Preci-Dip Through Hole Turned Pin Open Frame DIL Socket, 1A
- Preci-Dip Through Hole Turned Pin Open Frame DIL Socket, 1A
- Preci-Dip Through Hole Turned Pin Open Frame DIL Socket, 1A
