Preci-Dip IC Socket
- RS Stock No.:
- 564-372
- Distrelec Article No.:
- 148-14-845
- Mfr. Part No.:
- 150-10-314-00-001101
- Brand:
- Preci-Dip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 564-372
- Distrelec Article No.:
- 148-14-845
- Mfr. Part No.:
- 150-10-314-00-001101
- Brand:
- Preci-Dip
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Preci-Dip | |
| Product Type | IC Socket | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Preci-Dip | ||
Product Type IC Socket | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CH
Related links
- Preci-Dip IC Socket
- Preci-Dip 1.27 mm Pitch 20 Way Surface Mount Through Hole PLCC IC Socket
- Preci-Dip Through Hole Turned Pin Open Frame DIL Socket, 1A
- Preci-Dip Through Hole Turned Pin Open Frame DIL Socket, 1A
- Preci-Dip 160 Series Through Hole PCB Socket
- Preci-Dip 1.27 mm Pitch 84 Way DIP Through Hole PLCC IC Socket
- Preci-Dip 1.27 mm Pitch 32 Way DIP Through Hole PLCC IC Socket
- Preci-Dip 1.27 mm Pitch 28 Way DIP Through Hole PLCC IC Socket
