Preci-Dip 160 Series Through Hole PCB Socket
- RS Stock No.:
- 564-375
- Distrelec Article No.:
- 148-14-855
- Mfr. Part No.:
- 160-10-316-00-001101
- Brand:
- Preci-Dip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 564-375
- Distrelec Article No.:
- 148-14-855
- Mfr. Part No.:
- 160-10-316-00-001101
- Brand:
- Preci-Dip
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Preci-Dip | |
| Product Type | PCB Socket | |
| Sub Type | PCB Socket | |
| Mount Type | Through Hole | |
| Series | 160 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Preci-Dip | ||
Product Type PCB Socket | ||
Sub Type PCB Socket | ||
Mount Type Through Hole | ||
Series 160 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CH
Related links
- Preci-Dip IC Socket
- Preci-Dip 350 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Preci-Dip 360 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Preci-Dip 380 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Preci-Dip 803 Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Preci-Dip 853 Series Straight PCB PCB Socket 2 Row, 1.27 mm Pitch
- Preci-Dip 803 Series Straight PCB PCB Socket 2 Row, 2.54 mm Pitch Solder
- Preci-Dip 803 Series Right Angle PCB PCB Socket 2 Row, 2.54 mm Pitch Solder
