Winslow 1.27 mm Pitch 8 Way Through Hole Transistor IC Socket

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$39.05

(exc. GST)

$42.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 735 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 120$7.81$39.05
125 - 495$7.668$38.34
500 +$7.394$36.97

*price indicative

RS Stock No.:
401-992
Mfr. Part No.:
W3401G
Brand:
Winslow
Find similar products by selecting one or more attributes.
Select all

Brand

Winslow

Product Type

IC Socket

IC Socket Type

Transistor Socket

Number of Contacts

8

Current

1A

Pitch

1.27mm

Voltage

100V

Orientation

Straight

Contact Material

Phosphor Bronze

Contact Plating

Gold

Device Mount Type

Surface

Minimum Operating Temperature

-55°C

Termination Type

Solder

Socket Mount Type

Through Hole

Maximum Operating Temperature

105°C

Standards/Approvals

No

Housing Material

PBT

COO (Country of Origin):
GB

PCB Transistor Holder


Mounting moulded in black thermoplastic

Gold-flashed contacts

Temperature range: -55°C to +150°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy