Winslow 1.27 mm Pitch 3 Way Surface Mount Through Hole Transistor IC Socket

Get a bulk buy discount

Add 125 more to save $10.75

View bulk pricing options

Subtotal (1 pack of 5 units)*

$10.91

(exc. GST)

$12.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 280 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 120$2.182$10.91-
125 - 495$2.096$10.48$10.75
500 +$2.014$10.07$84.00

*price indicative

RS Stock No.:
487-2540
Mfr. Part No.:
W3437
Brand:
Winslow
Find similar products by selecting one or more attributes.
Select all

Brand

Winslow

Product Type

IC Socket

IC Socket Type

Transistor Socket

Package Type

Surface Mount

Current

1A

Number of Contacts

3

Pitch

1.27mm

Voltage

100V

Orientation

Straight

Contact Material

Beryllium Copper

Contact Plating

Gold over Tin

Termination Type

Solder

Socket Mount Type

Through Hole

Minimum Operating Temperature

-55°C

Device Mount Type

Surface

Maximum Operating Temperature

105°C

Standards/Approvals

No

Housing Material

Fibreglass Reinforced Polyester

COO (Country of Origin):
GB

PCB Transistor Holder


Mounting moulded in black thermoplastic

Gold-flashed contacts

Temperature range: -55°C to +150°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy