Winslow 1.27 mm Pitch 44 Way Through Hole PLCC IC Socket
- RS Stock No.:
- 378-9784
- Mfr. Part No.:
- WPLCC044-1PTRC
- Brand:
- Winslow
This image is representative of the product range
Get a bulk buy discount
Add 600 more to save 3%
View bulk pricing optionsSubtotal (1 tube of 24 units)*
$90.72
(exc. GST)
$99.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 120 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 24 - 576 | $3.78 | $90.72 | - |
| 600 - 11976 | $3.649 | $87.58 | 3% |
| 12000 + | $3.478 | $83.47 | 7% |
*price indicative
- RS Stock No.:
- 378-9784
- Mfr. Part No.:
- WPLCC044-1PTRC
- Brand:
- Winslow
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Winslow | |
| IC Socket Type | PLCC Socket | |
| Product Type | IC Socket | |
| Number of Contacts | 44 | |
| Current | 1A | |
| Pitch | 1.27mm | |
| Voltage | 100V, 150V | |
| Orientation | Straight | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin over Copper | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Socket Mount Type | Through Hole | |
| Device Mount Type | Surface | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand Winslow | ||
IC Socket Type PLCC Socket | ||
Product Type IC Socket | ||
Number of Contacts 44 | ||
Current 1A | ||
Pitch 1.27mm | ||
Voltage 100V, 150V | ||
Orientation Straight | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin over Copper | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Socket Mount Type Through Hole | ||
Device Mount Type Surface | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Housing Material PBT | ||
- COO (Country of Origin):
- TW
Through Hole Mount
Plastic leaded chip carrier (PLCC) sockets with through hole solder tails
2.54mm grid matching JEDEC patterns
Stand - offs aid cleaning and heat dissipation
Suitable extraction tool (stock no. 480-3005)
Insulation material: Glass filled polyester
Insulation resistance 1000MΩ
Temperature range -50 to +105°C
IC Sockets-PLCC Adaptics Sockets
(mΩ)
Note
*Height above PCB
Related links
- Winslow 1.27 mm Pitch 44 Way Through Hole PLCC IC Socket
- Winslow 1.27 mm Pitch 32 Way Through Hole PLCC IC Socket
- Winslow 1.27 mm Pitch 84 Way Through Hole PLCC IC Socket
- Winslow 1.27 mm Pitch 68 Way Through Hole PLCC IC Socket
- Winslow 1.27 mm Pitch 20 Way Through Hole PLCC IC Socket
- Winslow 1.27 mm Pitch 52 Way Through Hole PLCC IC Socket
- Winslow 1.27 mm Pitch 44 Way Through Hole PLCC PLCC Socket
- 3M 1.27 mm Pitch 44 Way SOIC Through Hole PLCC IC Socket
