Winslow 1.27 mm Pitch 68 Way Through Hole PLCC IC Socket
- RS Stock No.:
- 378-9807
- Mfr. Part No.:
- WPLCC068-1PTRC
- Brand:
- Winslow
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 18 units)*
$87.95
(exc. GST)
$96.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 108 unit(s) ready to ship from another location
- Plus 216 unit(s) shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 18 - 432 | $4.886 | $87.95 |
| 450 - 8982 | $4.801 | $86.42 |
| 9000 + | $4.591 | $82.64 |
*price indicative
- RS Stock No.:
- 378-9807
- Mfr. Part No.:
- WPLCC068-1PTRC
- Brand:
- Winslow
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Winslow | |
| Product Type | IC Socket | |
| IC Socket Type | PLCC Socket | |
| Number of Contacts | 68 | |
| Current | 1A | |
| Voltage | 100V, 150V | |
| Pitch | 1.27mm | |
| Orientation | Straight | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin over Copper | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Socket Mount Type | Through Hole | |
| Device Mount Type | Surface | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand Winslow | ||
Product Type IC Socket | ||
IC Socket Type PLCC Socket | ||
Number of Contacts 68 | ||
Current 1A | ||
Voltage 100V, 150V | ||
Pitch 1.27mm | ||
Orientation Straight | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin over Copper | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Socket Mount Type Through Hole | ||
Device Mount Type Surface | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Housing Material PBT | ||
- COO (Country of Origin):
- TW
Through Hole Mount
Plastic leaded chip carrier (PLCC) sockets with through hole solder tails
2.54mm grid matching JEDEC patterns
Stand - offs aid cleaning and heat dissipation
Suitable extraction tool (stock no. 480-3005)
Insulation material: Glass filled polyester
Insulation resistance 1000MΩ
Temperature range -50 to +105°C
IC Sockets-PLCC Adaptics Sockets
(mΩ)
Note
*Height above PCB
Related links
- Winslow 1.27 mm Pitch 68 Way Through Hole PLCC PLCC Socket
- Winslow 1.27 mm Pitch 68 Way Surface Mount Through Hole PLCC IC Socket
- Winslow 1.27 mm Pitch 32 Way Through Hole PLCC IC Socket
- Winslow 1.27 mm Pitch 84 Way Through Hole PLCC IC Socket
- Winslow 1.27 mm Pitch 20 Way Through Hole PLCC IC Socket
- Winslow 1.27 mm Pitch 44 Way Through Hole PLCC IC Socket
- Winslow 1.27 mm Pitch 52 Way Through Hole PLCC IC Socket
- RS PRO 1.27 mm Pitch 68 Way Surface Mount Through Hole PLCC IC Socket
