Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, TSOP to DIP
- RS Stock No.:
- 741-9423
- Mfr. Part No.:
- W9528RC
- Brand:
- Winslow
This image is representative of the product range
Get a bulk buy discount
Add 375 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$192.03
(exc. GST)
$211.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 370 | $38.406 | $192.03 | - |
| 375 - 1995 | $37.734 | $188.67 | 1% |
| 2000 + | $36.07 | $180.35 | 6% |
*price indicative
- RS Stock No.:
- 741-9423
- Mfr. Part No.:
- W9528RC
- Brand:
- Winslow
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Winslow | |
| Product Type | IC Socket Adapter | |
| Connection A | TSOP | |
| Connection Gender A | Female | |
| Number of Contacts A | 24 | |
| Connection Gender B | Male | |
| Number of Contacts B | 24 | |
| Pitch | 2.54mm | |
| Connection B | DIP | |
| Contact Plating | Tin over Nickel | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Contact Material | Brass | |
| Housing Material | FR4 | |
| Select all | ||
|---|---|---|
Brand Winslow | ||
Product Type IC Socket Adapter | ||
Connection A TSOP | ||
Connection Gender A Female | ||
Number of Contacts A 24 | ||
Connection Gender B Male | ||
Number of Contacts B 24 | ||
Pitch 2.54mm | ||
Connection B DIP | ||
Contact Plating Tin over Nickel | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Standards/Approvals No | ||
Contact Material Brass | ||
Housing Material FR4 | ||
- COO (Country of Origin):
- GB
SOP/SSOP/TSOP/TSSOP/MSOP/QSOP to DIP Adaptors
'Adaptics' converting various Small Outline packages (SOP/SSOP/TSOP/TSSOP/MSOP/QSOP) to dual in line package (DIP) format.
IC Sockets-Package Adaptics DIP
A range of Adaptics which allow the conversion between one package style to another. Development costs may be reduced by avoiding the need to redesign boards for alternative packages.
- RS Stock No. 7419397
- Mfr. Part No. W9524RC
Each (In a Pack of 5)
$21.292
- RS Stock No. 7419445
- Mfr. Part No. W9530RC
Each
$63.16
- RS Stock No. 7419549
- Mfr. Part No. W13052RC
Each (In a Pack of 5)
$23.742
- RS Stock No. 7419555
- Mfr. Part No. W13077RC
Each (In a Pack of 5)
$19.62
Related links
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, TSOP to DIP
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, PLCC to DIP
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, TSSOP to DIP
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, SSOP to DIP
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, SOP to DIP
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, QFN to DIP
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, SOIC to DIP
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, DIP to DIP








