Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, TSSOP to DIP
- RS Stock No.:
- 741-9417
- Mfr. Part No.:
- W9576RC
- Brand:
- Winslow
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$99.08
(exc. GST)
$108.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 370 | $19.816 | $99.08 |
| 375 - 1995 | $19.466 | $97.33 |
| 2000 + | $18.606 | $93.03 |
*price indicative
- RS Stock No.:
- 741-9417
- Mfr. Part No.:
- W9576RC
- Brand:
- Winslow
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Winslow | |
| Product Type | IC Socket Adapter | |
| Connection A | TSSOP | |
| Number of Contacts A | 20 | |
| Connection Gender A | Female | |
| Connection Gender B | Male | |
| Number of Contacts B | 20 | |
| Connection B | DIP | |
| Contact Plating | Tin over Nickel | |
| Pitch | 2.54mm | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Contact Material | Brass | |
| Standards/Approvals | No | |
| Housing Material | FR4 | |
| Select all | ||
|---|---|---|
Brand Winslow | ||
Product Type IC Socket Adapter | ||
Connection A TSSOP | ||
Number of Contacts A 20 | ||
Connection Gender A Female | ||
Connection Gender B Male | ||
Number of Contacts B 20 | ||
Connection B DIP | ||
Contact Plating Tin over Nickel | ||
Pitch 2.54mm | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Contact Material Brass | ||
Standards/Approvals No | ||
Housing Material FR4 | ||
- COO (Country of Origin):
- GB
SOP/SSOP/TSOP/TSSOP/MSOP/QSOP to DIP Adaptors
'Adaptics' converting various Small Outline packages (SOP/SSOP/TSOP/TSSOP/MSOP/QSOP) to dual in line package (DIP) format.
IC Sockets-Package Adaptics DIP
A range of Adaptics which allow the conversion between one package style to another. Development costs may be reduced by avoiding the need to redesign boards for alternative packages.
- RS Stock No. 7419451
- Mfr. Part No. W9574RC
Each
$76.02
- RS Stock No. 7419408
- Mfr. Part No. W9582RC
Each (In a Pack of 5)
$26.862
- RS Stock No. 7419414
- Mfr. Part No. W9597RC
Each (In a Pack of 5)
$20.792
- RS Stock No. 7419460
- Mfr. Part No. W9595RC
Each
$54.46
Related links
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, TSSOP to DIP
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, PLCC to DIP
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, SOP to DIP
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, SSOP to DIP
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, QFN to DIP
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, SOIC to DIP
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, DIP to DIP
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, TSOP to DIP









