Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, PLCC to PGA
- RS Stock No.:
- 741-9344
- Mfr. Part No.:
- WA044127DAJTRC
- Brand:
- Winslow
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$32.95
(exc. GST)
$36.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $32.95 |
| 25 - 99 | $32.38 |
| 100 + | $31.01 |
*price indicative
- RS Stock No.:
- 741-9344
- Mfr. Part No.:
- WA044127DAJTRC
- Brand:
- Winslow
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Winslow | |
| Product Type | IC Socket Adapter | |
| Connection A | PLCC | |
| Number of Contacts A | 44 | |
| Connection Gender A | Female | |
| Connection Gender B | Male | |
| Number of Contacts B | 44 | |
| Connection B | PGA | |
| Pitch | 2.54mm | |
| Series | WAxx127DAJT / WAxx127DSAJT | |
| Contact Plating | Gold over Nickel | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Contact Material | Brass | |
| Standards/Approvals | No | |
| Housing Material | FR4 | |
| Select all | ||
|---|---|---|
Brand Winslow | ||
Product Type IC Socket Adapter | ||
Connection A PLCC | ||
Number of Contacts A 44 | ||
Connection Gender A Female | ||
Connection Gender B Male | ||
Number of Contacts B 44 | ||
Connection B PGA | ||
Pitch 2.54mm | ||
Series WAxx127DAJT / WAxx127DSAJT | ||
Contact Plating Gold over Nickel | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Contact Material Brass | ||
Standards/Approvals No | ||
Housing Material FR4 | ||
- COO (Country of Origin):
- GB
PLCC Pads to PGA Pin Adapters
These Winslow Adaptics PLCC with Pads to PGA Pin Adapters have a 1.6mm above board height.
IC Sockets-Package Adaptics
A range of Adaptics which allow the conversion between one package style to another. Development costs may be reduced by avoiding the need to redesign boards for alternative packages.
Related links
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, PLCC to PGA
- Winslow Straight Through Hole Mount 1.27 mm Pitch IC Socket Adapter, PLCC to PGA
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, PLCC to DIP
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, QFN to PGA
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, QFP to PGA
- Winslow Straight Surface Mount 2.54 mm Pitch IC Socket Adapter, QFP to PGA
- Winslow Surface Mount 2.54 mm Pitch IC Socket Adapter, QFN to PGA
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, TSSOP to DIP
