Winslow Straight Through Hole Mount 15.24 mm Pitch IC Socket Adapter, DIP to PLCC
- RS Stock No.:
- 341-3358
- Mfr. Part No.:
- W9393
- Brand:
- Winslow
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$180.30
(exc. GST)
$198.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $180.30 |
| 25 - 99 | $177.14 |
| 100 + | $169.31 |
*price indicative
- RS Stock No.:
- 341-3358
- Mfr. Part No.:
- W9393
- Brand:
- Winslow
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Winslow | |
| Product Type | IC Socket Adapter | |
| Connection A | DIP | |
| Connection Gender A | Male | |
| Number of Contacts A | 28 | |
| Connection Gender B | Female | |
| Number of Contacts B | 32 | |
| Pitch | 15.24mm | |
| Contact Plating | Gold over Nickel | |
| Connection B | PLCC | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Winslow | ||
Product Type IC Socket Adapter | ||
Connection A DIP | ||
Connection Gender A Male | ||
Number of Contacts A 28 | ||
Connection Gender B Female | ||
Number of Contacts B 32 | ||
Pitch 15.24mm | ||
Contact Plating Gold over Nickel | ||
Connection B PLCC | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Standards/Approvals No | ||
Contact Material Brass | ||
Non Compliant
- COO (Country of Origin):
- GB
DIP to PLCC Plug Conversion
DIP to PLCC Adaptics for surface mount applications
DIP standard package sockets convert through to PLCC surface mount footprints
Heights above PCB:- total 17mm, PCB to bottom of DIP socket, 11mm
PCB: Epoxy Fibreglass FR4
IC Sockets-Package Adaptics DIP
A range of Adaptics which allow the conversion between one package style to another. Development costs may be reduced by avoiding the need to redesign boards for alternative packages.
- RS Stock No. 2406646
- Mfr. Part No. W9547PRC
Each
$102.31
- RS Stock No. 7419366
- Mfr. Part No. WA032127FAJTRC
Each
$48.50
- RS Stock No. 2854641
- Mfr. Part No. WA10050DQAETRC
Each
$87.97
- RS Stock No. 7419341
- Mfr. Part No. WA068127DAJTRC
Each
$54.41
Related links
- Winslow Straight Surface Mount Mount 15.24 mm Pitch IC Socket Adapter, DIP to SOJ/SOP
- Winslow Straight Through Hole Mount 15.24 mm 24 Pin Female DIP to 24 Pin Male DIP
- Seeit Straight Through Hole Mount 1.27 mm Pitch IC Socket Adapter, DIP to PLCC
- Winslow Straight Through Hole Mount 7.62 mm Pitch IC Socket Adapter, DIP to DIP
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, DIP to DIP
- Winslow Straight Surface Mount Mount 7.62 mm Pitch IC Socket Adapter, DIP to SOJ/SOP
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, PLCC to DIP
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, TSSOP to DIP







