Electrotherm Hygrometer 80 °C, 80 °C Max
- RS Stock No.:
- 913-0879
- Mfr. Part No.:
- LKM 446
- Brand:
- Electrotherm
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$361.51
(exc. GST)
$397.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $361.51 |
| 10 + | $355.19 |
*price indicative
- RS Stock No.:
- 913-0879
- Mfr. Part No.:
- LKM 446
- Brand:
- Electrotherm
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electrotherm | |
| Maximum Temperature Measurement | 80°C | |
| Product Type | Hygrometer | |
| Hygrometer Type | Thermohygrometer | |
| Temperature Measurement Accuracy | 0.5 °C | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN | |
| Weight | 50g | |
| Width | 70mm | |
| Length | 70mm | |
| Height | 7mm | |
| Select all | ||
|---|---|---|
Brand Electrotherm | ||
Maximum Temperature Measurement 80°C | ||
Product Type Hygrometer | ||
Hygrometer Type Thermohygrometer | ||
Temperature Measurement Accuracy 0.5 °C | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN | ||
Weight 50g | ||
Width 70mm | ||
Length 70mm | ||
Height 7mm | ||
- COO (Country of Origin):
- DE
LKM445/446 Indoor Temperature & Humidity Sensor
The LKM 445 / 446 is a low cost internal temperature and humidity sensor which has an integrated measuring transducer and two voltage outputs. The sensor allows the user to measure the temperature and moisture levels in buildings, plants and switch cabinets. This temperature sensor can be connected directly to an evaluation unit that also has voltage inputs such as PC cards or PLCs plus is supplied fully calibrated. The LKM 445 / 446 sensors have an accuracy of + / 0.5 °C plus a relative humidity of 3%. two controllers are supplied enabling users to carry out minor corrections on site. The sensor is also only suitable for use within enclosed spaces and when mounting the sensor special attention should be paid to positioning the sensor. There is a cable outlet at the back of the sensor and a lateral cable outlet is an available option. This temperature / humidity sensor has a protection class and users have the option to switch to a temperature range of -20 to 80°C.
Input: semi-conductor sensor integrated
Temperature measuring range: 0 to 50°C switchable to -20 to 80°C
Humidity measuring range: 0 to 100% relative humidity guaranteed values 5 to 95%
Temperature measurement error: Typical + / - 0.5°C at 25°C
Humidity measuring error: 3%
Operating temperature range: -20 to 80°C
Humidity: 95%
Terminal types: Screw Clamp
Clamping range: 0.13 to 1.5mm2
Material: PVC white
Dimensions: 70x70x25mm (HxWxD)
Weight: approx. 50g
Protection class: IP20
Approvals
EMC Emission & Noise immunity EN 61326-1:2006 EN61326-2-3:2006
Related links
- Electrotherm Hygrometer 80 °C, 80 °C Max
- Electrotherm Hygrometer 85 °C, 80 °C Max
- SICK PT100 RTD Sensor 6 mm Dia 2 Wire, = ± 0.15 °C 80 °C Max
- ifm electronic Vibration Sensor 0 → 50 mm/s 32 V dc Max, -25 °C → 80 °C
- TDK PTC PTC Thermistor, 80 °C Max
- Jumo RTD RTD Sensor 80 °C Max
- Tesa 51495 Conductive Aluminium Tape, 72mm x 50 m 80 °C Max
- 3M 2552 Conductive Aluminium Tape, 50mm x 33 m 80 °C Max
