Electrotherm Hygrometer 85 °C, 80 °C Max
- RS Stock No.:
- 913-0876
- Mfr. Part No.:
- LKM 456
- Brand:
- Electrotherm
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$479.79
(exc. GST)
$527.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $479.79 | - |
| 10 + | $473.92 | 1% |
*price indicative
- RS Stock No.:
- 913-0876
- Mfr. Part No.:
- LKM 456
- Brand:
- Electrotherm
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electrotherm | |
| Maximum Temperature Measurement | 80°C | |
| Product Type | Hygrometer | |
| Hygrometer Type | Thermohygrometer | |
| Temperature Measurement Accuracy | 0.5 °C | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 65mm | |
| Height | 65mm | |
| Width | 58mm | |
| Standards/Approvals | EN | |
| Weight | 100g | |
| Select all | ||
|---|---|---|
Brand Electrotherm | ||
Maximum Temperature Measurement 80°C | ||
Product Type Hygrometer | ||
Hygrometer Type Thermohygrometer | ||
Temperature Measurement Accuracy 0.5 °C | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 85°C | ||
Length 65mm | ||
Height 65mm | ||
Width 58mm | ||
Standards/Approvals EN | ||
Weight 100g | ||
- COO (Country of Origin):
- DE
LKM455/456 Outdoor Temperature & Humidity Sensor
LKM 455 / 456 temperature and humidity sensors are low-cost option with and integrated measuring transducer including two voltage / current outputs. The sensor measures temperature and humidity values internally plus in buildings, plants and switch cabinets. The LKM 455 and 456 can be directly connected to an evaluation unit with voltage output such as PC-cards or PLCs. The temperature and humidity sensors typical accuracy of +/-0.5°C and 3% relative humidity. The sensor is delivered fully calibrated. Two controllers are provided for carrying out minor on-site corrections. The design of these sensors is suitable for being used in enclosed spaces and outdoor areas. When mounting the KLM 455 and 456 attention must be paid to position the sensors correctly. The temperature and humidity sensors have a protection class IP64 and a measuring range of –20 to 80°C for the temperature, and 0 to 100% for relative humidity. Users have the capacity to switch over to a temperature range of 0 to 50°C.
Input: Semi-conductor sensor integrated
Temperature measuring range: -20 to 80°C – Switchable to 0 to 50°C
Humidity measuring range: 0 to 100%
Temperature measurement error: Typical +/- 0.5°C at 25°C
Humidity measuring error: 3%
Operating temperature range: -30 to 85°C
Humidity: 90
Terminal type: Screw Clamp
Clamping range: 0.13 to 1.5mm2
Material: Polyamide white fibre glass reinforced
Dimensions: 66 x 60 x 30 mm (HxWxD)
Weight : 100g
Approvals
EMC Emission and Noise immunity : EN 61326-1 :2006, EN 61326-2-3 :2006
Related links
- Electrotherm Hygrometer 80 °C, 80 °C Max
- Vishay 4.7 nF 15 kV dc 715C15DK, Screw 85 °C Max Op. Temp.
- Electrotherm PT100 RTD Sensor 6 mm Dia F0.3 90 °C Max
- TRACOPOWER TEL 2 DC/DC Converter 9V dc Input PCB
- TRACOPOWER TEL 2 DC/DC Converter 18V dc Input PCB 6-Pin
- TRACOPOWER TEL 2 DC/DC Converter 75V Input PCB 6-Pin
- TRACOPOWER TEL 2 DC/DC Converter 36V dc Input PCB 6-Pin
- Jumo 90.7027 Thermocouple, -40 °C → 80 °C Max
