Electrotherm Hygrometer 80 °C, 80 °C Max

Get a bulk buy discount

Add 10 more to save $63.40

View bulk pricing options

Subtotal (1 unit)*

$361.51

(exc. GST)

$397.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$361.51-
10 +$355.17$63.40

*price indicative

RS Stock No.:
913-0860
Mfr. Part No.:
LKM 445
Brand:
Electrotherm
Find similar products by selecting one or more attributes.
Select all

Brand

Electrotherm

Product Type

Hygrometer

Maximum Temperature Measurement

80°C

Hygrometer Type

Thermohygrometer

Temperature Measurement Accuracy

0.5 °C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Power Source

24 V dc

Width

70mm

Weight

50g

Standards/Approvals

EN

Height

7mm

Length

70mm

COO (Country of Origin):
DE

LKM445/446 Indoor Temperature & Humidity Sensor


The LKM 445 / 446 is a low cost internal temperature and humidity sensor which has an integrated measuring transducer and two voltage outputs. The sensor allows the user to measure the temperature and moisture levels in buildings, plants and switch cabinets. This temperature sensor can be connected directly to an evaluation unit that also has voltage inputs such as PC cards or PLCs Plus is supplied fully calibrated. The LKM 445 / 446 sensors have an accuracy of + / 0.5 °C Plus a relative humidity of 3%. two controllers are supplied enabling users to carry out minor corrections on site. The sensor is also only suitable for use within enclosed spaces and when mounting the sensor special attention should be paid to positioning the sensor. There is a cable outlet at the back of the sensor and a lateral cable outlet is an available option. This temperature / humidity sensor has a protection class and users have the option to switch to a temperature range of -20 to 80°C.

Input: semi-conductor sensor integrated

Temperature measuring range: 0 to 50°C switchable to -20 to 80°C

Humidity measuring range: 0 to 100% relative humidity guaranteed values 5 to 95%

Temperature measurement error: Typical + / - 0.5°C at 25°C

Humidity measuring error: 3%

Operating temperature range: -20 to 80°C

Humidity: 95%

Terminal types: Screw Clamp

Clamping range: 0.13 to 1.5mm2

Material: PVC white

Dimensions: 70x70x25mm (HxWxD)

Weight: approx. 50g

Protection class: IP20

Approvals

EMC Emission & Noise immunity EN 61326-1:2006 EN61326-2-3:2006

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy