Parker Steel Hydraulic Test Point, SMA3-400CF

Subtotal (1 box of 5 units)*

$489.10

(exc. GST)

$538.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$489.10$97.82

*price indicative

RS Stock No.:
281-2892
Mfr. Part No.:
SMA3-400CF
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Hydraulic Test Point

Thread Size

16 mm

Body Material

Steel

Maximum Operating Temperature

250°C

Series

SMA3

Standards/Approvals

ISO 8434, DIN

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker SensoControl test points is the monitoring and inspection and also sampling of high, low and vacuum systems. They are used for venting cylinders and hydraulic installations.

Leak free sealing

Vibration proof metallic protection cap

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy