Stauff Steel Hydraulic Test Point, SMK 20 1/8 NPT VD Male, NPT

Get a bulk buy discount

Add 6 more to save $2.04

View bulk pricing options

Subtotal (1 unit)*

$23.54

(exc. GST)

$25.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
  • Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$23.54-
6 - 24$23.20$2.04
25 +$22.85$17.25

*price indicative

RS Stock No.:
432-5432
Mfr. Part No.:
SMK 20 1/8 NPT VD
Brand:
Stauff
Find similar products by selecting one or more attributes.
Select all

Brand

Stauff

Product Type

Hydraulic Test Point

Thread Size

1/8 in

Connection Thread Standard

NPT

Port Gender

Male

Body Material

Steel

Maximum Operating Temperature

200°C

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Test Coupling SMK


Test point thread M16 x 2

Test Points - Stauff


These test products have a leak-proof ball-type sealing connection. The test couplings come with self-locking metal guard caps as standard. They can be coupled directly into the pressurised system, creating simple connection to measuring, control and switching devices. They provide fast coupling for monitoring and control of pressure, venting and sampling in low/high pressure and vacuum systems. Applications include monitoring and control of static and peak pressures, connection to pressure gauges, pressure control of fluids, venting/bleeding of air from hydraulic systems and contamination sampling for further analysis. Maximum joining pressure is 400bar. Metal parts are steel with zinc and gold surface finish (or stainless steel, where stated). Balls are stainless steel. Seals are Viton on all steel or stainless steel parts.

Warning

It is essential that tube with an adequate wall thickness for the appropriate working pressures be used with these products and systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy