Stauff 303 Stainless Steel Hydraulic Test Point, SMK-20-G1/4-V-C-W4 Male, BSP
- RS Stock No.:
- 296-363
- Mfr. Part No.:
- SMK-20-G1/4-V-C-W4
- Brand:
- Stauff
Subtotal (1 unit)*
$133.41
(exc. GST)
$146.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $133.41 |
*price indicative
- RS Stock No.:
- 296-363
- Mfr. Part No.:
- SMK-20-G1/4-V-C-W4
- Brand:
- Stauff
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stauff | |
| Product Type | Hydraulic Test Point | |
| Thread Size | 1.46 in | |
| Connection Thread Standard | BSP | |
| Port Gender | Male | |
| Body Material | 303 Stainless Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stauff | ||
Product Type Hydraulic Test Point | ||
Thread Size 1.46 in | ||
Connection Thread Standard BSP | ||
Port Gender Male | ||
Body Material 303 Stainless Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Stauff Test coupling Stauff Test 20 with port connection thread, equipped with a self-locking metal protective cap for secure and durable protection. Designed for fluid testing and hydraulic systems, ensuring reliable, leak-proof connections and safeguarding against contaminants.
NBR seal Steel
Related links
- Stauff Zinc Nickel Plated Hydraulic Test Point BSP
- Stauff Zinc Steel Hydraulic Test Point G
- Stauff Zinc Nickel Plated Hydraulic Test Point BSP
- Stauff Zinc Nickel Plated Hydraulic Test Point G
- Stauff Steel Nickel Plated Carbon Steel SMK 20 M14X1.5 VB, ISO
- Stauff Zinc Nickel Plated Carbon Steel SMK 20 7/16 UNF VE, Metric
- Stauff Steel Nickel Plated Carbon Steel SMK 20 1/4 NPT VD
- Stauff Zinc Steel Hydraulic Test Point BSP
