RS PRO 2m Nylon Hydraulic Hose Assembly, 210 bar Max Pressure
- RS Stock No.:
- 110-2242
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $34.25
View bulk pricing optionsSubtotal (1 unit)*
$38.73
(exc. GST)
$42.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $38.73 | - |
| 5 + | $31.88 | $34.25 |
*price indicative
- RS Stock No.:
- 110-2242
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hydraulic Hose Assembly | |
| Connection Type A | Threaded | |
| Connection Gender A | Female | |
| Overall Length | 2m | |
| Connection Size A | 1/4 in G | |
| Connection Standard A | G | |
| Connection Type B | Threaded | |
| Inside Diameter | 6.35mm | |
| Connection Gender B | Female | |
| Connection Size B | 1/4 in | |
| Connection Standard B | G | |
| Maximum Operating Pressure | 210 bar | |
| Inner Hose Material | Synthetic Rubber | |
| Reinforcing Material | Steel | |
| Cover Material | Nylon | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hydraulic Hose Assembly | ||
Connection Type A Threaded | ||
Connection Gender A Female | ||
Overall Length 2m | ||
Connection Size A 1/4 in G | ||
Connection Standard A G | ||
Connection Type B Threaded | ||
Inside Diameter 6.35mm | ||
Connection Gender B Female | ||
Connection Size B 1/4 in | ||
Connection Standard B G | ||
Maximum Operating Pressure 210 bar | ||
Inner Hose Material Synthetic Rubber | ||
Reinforcing Material Steel | ||
Cover Material Nylon | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
Abrasion Resistant Hydraulic Hose
- RS Stock No. 1102247
Each
$136.00
- RS Stock No. 1102243
Each
$63.75
- RS Stock No. 1102252
Each
$102.69
Related links
- RS PRO 500mm Nylon Hydraulic Hose Assembly, 210 bar Max Pressure
- Parker Synthetic Rubber Hydraulic Hose Assembly, 210 bar Max Pressure
- RS PRO 2m Polyurethane Hydraulic Hose Assembly, 700 bar Max Pressure
- RS PRO 2m Polyurethane Hydraulic Hose Assembly, 1500 bar Max Pressure
- RS PRO 2m Galvanised Steel Wire Hydraulic Hose Assembly, 190 bar Max Pressure
- RS PRO 2m Galvanised Steel Wire Hydraulic Hose Assembly, 155 bar Max Pressure
- RS PRO 2m Galvanised Steel Wire Hydraulic Hose Assembly, 140 bar Max Pressure
- SKF 2m Steel Hydraulic Hose Assembly, 3000 bar Max Pressure











