RS PRO 2m Galvanised Steel Wire Hydraulic Hose Assembly, 140 bar Max Pressure
- RS Stock No.:
- 110-3013
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$193.24
(exc. GST)
$212.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 29 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $193.24 | - |
| 5 + | $159.04 | 17% |
*price indicative
- RS Stock No.:
- 110-3013
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hydraulic Hose Assembly | |
| Connection Type A | Threaded | |
| Connection Size A | 1/2 in | |
| Connection Standard A | G | |
| Overall Length | 2m | |
| Connection Gender A | Female | |
| Connection Size B | 1/2 in | |
| Connection Gender B | Female | |
| Connection Standard B | G | |
| Inside Diameter | 12.7mm | |
| Connection Type B | Threaded | |
| Maximum Operating Pressure | 140 bar | |
| Inner Hose Material | Synthetic Rubber | |
| Reinforcing Material | Steel | |
| Cover Material | Galvanised Steel Wire | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 121°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hydraulic Hose Assembly | ||
Connection Type A Threaded | ||
Connection Size A 1/2 in | ||
Connection Standard A G | ||
Overall Length 2m | ||
Connection Gender A Female | ||
Connection Size B 1/2 in | ||
Connection Gender B Female | ||
Connection Standard B G | ||
Inside Diameter 12.7mm | ||
Connection Type B Threaded | ||
Maximum Operating Pressure 140 bar | ||
Inner Hose Material Synthetic Rubber | ||
Reinforcing Material Steel | ||
Cover Material Galvanised Steel Wire | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 121°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
RS PRO 2000 mm Galvanized Steel Wire Hydraulic Hose Assembly, 140 bar Max Pressure
If you need to transport oil-based fluids or emulsions without damaging your equipment, choose this hydraulic hose assembly from RS PRO. It has two female end connectors, so you can link it to existing equipment without the need for adaptors.
This durable product features an internal hose made of synthetic rubber that's resistant to chemicals for use in harsh environments. The galvanised steel wire sheath protects the hose from piercing and slashing damage and prevents kinks to ensure good flow.
The two hose ends have built-in captive nuts, meaning there are no extra parts to lose or mix up with other components. Hose assemblies like this one are typically used to carry fluids in hydraulic systems.
Features and Benefits
Related links
- RS PRO 2m Galvanised Steel Wire Hydraulic Hose Assembly, 155 bar Max Pressure
- RS PRO 2m Galvanised Steel Wire Hydraulic Hose Assembly, 190 bar Max Pressure
- RS PRO 1m Galvanised Steel Wire Hydraulic Hose Assembly, 140 bar Max Pressure
- RS PRO 500mm Galvanised Steel Wire Hydraulic Hose Assembly, 140 bar Max Pressure
- RS PRO 750mm Galvanised Steel Wire Hydraulic Hose Assembly, 140 bar Max Pressure
- RS PRO 1m Galvanised Steel Wire Hydraulic Hose Assembly, 85 bar Max Pressure
- RS PRO 1m Galvanised Steel Wire Hydraulic Hose Assembly, 190 bar Max Pressure
- RS PRO 500mm Galvanised Steel Wire Hydraulic Hose Assembly, 180 bar Max Pressure
