Parker Hydraulic DIN Fitting 18 mm OD

Subtotal (1 box of 20 units)*

$1,258.24

(exc. GST)

$1,384.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$1,258.24$62.912

*price indicative

RS Stock No.:
288-6326
Mfr. Part No.:
EGE18LREDVITCF
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Hydraulic Fitting

Accessory Type

Hydraulic DIN Fitting

Material

Steel

Chemical Resistant

Yes

Outside Diameter

18mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Parker EO swivel connector is an Ermeto DIN male stud high pressure hydraulic tube fittings. The main function of Ermeto DIN male stud high pressure hydraulic tube fittings is to connect different numbers of tubes and hoses.

High corrosion resistance

Suitable for general hydraulic applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy