Parker Hydraulic DIN Fitting 6 mm OD
- RS Stock No.:
- 174-745
- Mfr. Part No.:
- DOZ06S
- Brand:
- Parker
Subtotal (1 box of 20 units)*
$107.30
(exc. GST)
$118.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $107.30 | $5.365 |
*price indicative
- RS Stock No.:
- 174-745
- Mfr. Part No.:
- DOZ06S
- Brand:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Accessory Type | Hydraulic DIN Fitting | |
| Product Type | Hydraulic Fitting | |
| Material | Steel, Nitrile Rubber (NBR) | |
| Outside Diameter | 6mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Accessory Type Hydraulic DIN Fitting | ||
Product Type Hydraulic Fitting | ||
Material Steel, Nitrile Rubber (NBR) | ||
Outside Diameter 6mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker EO2 Soft sealing ring is an accessories for Ermeto DIN hydraulic tube fittings which ensure complete fitting system is leak free.
DIN ISO 8434 standard
Maintenance can be avoided
Related links
- Parker Hydraulic DIN Fitting 6 mm OD
- Parker Hydraulic DIN Fitting 15 mm OD x 17mm
- Parker Hydraulic DIN Fitting 10 mm OD x 32mm
- Parker Hydraulic DIN Fitting 38 mm OD x 32.5mm
- Parker Hydraulic DIN Fitting 10 mm OD x 15.5mm
- Parker Hydraulic DIN Fitting 8 mm OD x 16.5mm
- Parker Hydraulic DIN Fitting 12 mm OD x 43mm
- Parker Hydraulic DIN Fitting 8 mm OD x 14.5mm
