Parker Blanking Plug 10 mm OD x 24mm
- RS Stock No.:
- 281-2869
- Mfr. Part No.:
- ROV10LCF
- Brand:
- Parker
Subtotal (1 box of 30 units)*
$662.23
(exc. GST)
$728.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $662.23 | $22.074 |
*price indicative
- RS Stock No.:
- 281-2869
- Mfr. Part No.:
- ROV10LCF
- Brand:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Accessory Type | Blanking Plug | |
| Product Type | Hydraulic Fitting | |
| Material | Steel | |
| Chemical Resistant | Yes | |
| Outside Diameter | 10mm | |
| Overall Length | 24mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Accessory Type Blanking Plug | ||
Product Type Hydraulic Fitting | ||
Material Steel | ||
Chemical Resistant Yes | ||
Outside Diameter 10mm | ||
Overall Length 24mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Parker EO Blanking plug for tube ends is a crucial component for Ermeto DIN high pressure hydraulic fitting. Designed for use with EO-PSR fittings, these plugs contribute to creating high pressure, leak free tube connections and components within hydraulic systems for reliable, trouble free functioning of the entire units.
Fast and safe assembly
Over tightening protection
Compliance to DIN ISO 8434
