Parker Reducer 28 mm OD x 52mm
- RS Stock No.:
- 281-2801
- Mfr. Part No.:
- RED28/18LOMD71
- Brand:
- Parker
Subtotal (1 unit)*
$235.21
(exc. GST)
$258.73
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $235.21 |
*price indicative
- RS Stock No.:
- 281-2801
- Mfr. Part No.:
- RED28/18LOMD71
- Brand:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Fitting | |
| Accessory Type | Reducer | |
| Material | Stainless Steel | |
| Chemical Resistant | Yes | |
| Outside Diameter | 28mm | |
| Overall Length | 52mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Fitting | ||
Accessory Type Reducer | ||
Material Stainless Steel | ||
Chemical Resistant Yes | ||
Outside Diameter 28mm | ||
Overall Length 52mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker Hydraulic DIN Fittings is an Ermeto DIN tube to tube swivel high pressure hydraulic tube fitting. The key function of Ermeto DIN tube to swivel high pressure hydraulic tube fittings is to connect different numbers of tubes or hoses.
High corrosion resistance
Compliance to DIN ISO 8434
