Parker Hydraulic DIN Fitting 10 mm OD x 43mm
- RS Stock No.:
- 279-8258
- Mfr. Part No.:
- DA10LOMDCF
- Brand:
- Parker
Subtotal (1 box of 10 units)*
$821.36
(exc. GST)
$903.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $821.36 | $82.136 |
*price indicative
- RS Stock No.:
- 279-8258
- Mfr. Part No.:
- DA10LOMDCF
- Brand:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Accessory Type | Hydraulic DIN Fitting | |
| Product Type | Hydraulic Fitting | |
| Material | Steel | |
| Chemical Resistant | Yes | |
| Outside Diameter | 10mm | |
| Overall Length | 43mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Accessory Type Hydraulic DIN Fitting | ||
Product Type Hydraulic Fitting | ||
Material Steel | ||
Chemical Resistant Yes | ||
Outside Diameter 10mm | ||
Overall Length 43mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker EO Distance piece adapter, DIN tube to tube swivel high pressure hydraulic tube fittings is to connect different numbers of tubes or hoses. The fittings are available in steel and stainless steel.
High corrosion resistance to aggressive media and environmental influences
Can be used in a wide range of applications
- RS Stock No. 2798259
- Mfr. Part No. DA12LOMDCF
1 Box of 10
$890.57
- RS Stock No. 2798584
- Mfr. Part No. FORM10LCF
1 Box of 30
$346.53
Related links
- Parker Hydraulic DIN Fitting 12 mm OD x 43mm
- Parker Hydraulic DIN Fitting 10 mm OD x 32mm
- Parker Hydraulic DIN Fitting 10 mm OD x 15.5mm
- Parker Hydraulic DIN Fitting 15 mm OD x 36mm
- Parker Hydraulic DIN Fitting 18 mm OD x 40mm
- Parker Hydraulic DIN Fitting 15 mm OD x 17mm
- Parker Hydraulic DIN Fitting 8 mm OD x 16.5mm
- Parker Hydraulic DIN Fitting 38 mm OD x 32.5mm











