Subtotal (1 box of 10 units)*
$241.63
(exc. GST)
$265.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $241.63 | $24.163 |
*price indicative
- RS Stock No.:
- 280-8035
- Mfr. Part No.:
- BFM16-316
- Brand:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Fitting | |
| Accessory Type | Ferrule | |
| Material | 316 Stainless Steel | |
| Chemical Resistant | Yes | |
| Outside Diameter | 16mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Fitting | ||
Accessory Type Ferrule | ||
Material 316 Stainless Steel | ||
Chemical Resistant Yes | ||
Outside Diameter 16mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Parker Instrumentation Products Division offers front and back ferrules designed for use with two ferrule tube fittings as part of their A-LOK Series.
Sensing lines
