Subtotal (1 box of 10 units)*
$74.67
(exc. GST)
$82.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $74.67 | $7.467 |
*price indicative
- RS Stock No.:
- 279-8459
- Mfr. Part No.:
- FFM6-316
- Brand:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Accessory Type | Ferrule | |
| Product Type | Hydraulic Fitting | |
| Material | 316 Stainless Steel | |
| Chemical Resistant | Yes | |
| Outside Diameter | 6mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Accessory Type Ferrule | ||
Product Type Hydraulic Fitting | ||
Material 316 Stainless Steel | ||
Chemical Resistant Yes | ||
Outside Diameter 6mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Parker Stainless Steel Front Ferrule for 6 MM Parker Tube Fitting. The ferrule, perhaps the most-critical component in compression fittings, is highly engineered and, to function properly requires considerable design, metallurgy, and production expert
Enhanced corrosion resistant
Hold tight tolerances and maintain metallurgical specifications
