Parker Ferrule 10 mm OD

Subtotal (1 box of 10 units)*

$135.54

(exc. GST)

$149.09

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$135.54$13.554

*price indicative

RS Stock No.:
280-8033
Mfr. Part No.:
BFM10-316
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Accessory Type

Ferrule

Product Type

Hydraulic Fitting

Material

316 Stainless Steel

Chemical Resistant

Yes

Outside Diameter

10mm

RoHS Status: Exempt

COO (Country of Origin):
US
The Parker Instrumentation Products Division offers front and back ferrules designed for use with two ferrule tube fittings as part of their A-LOK Series.

Sensing lines

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy