Parker Hydraulic DIN Fitting 12 mm OD x 17.5mm
- RS Stock No.:
- 279-8596
- Mfr. Part No.:
- FORM12SCF
- Brand:
- Parker
Subtotal (1 box of 40 units)*
$579.23
(exc. GST)
$637.15
(inc. GST)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $579.23 | $14.481 |
*price indicative
- RS Stock No.:
- 279-8596
- Mfr. Part No.:
- FORM12SCF
- Brand:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Accessory Type | Hydraulic DIN Fitting | |
| Product Type | Hydraulic Fitting | |
| Material | Stainless Steel | |
| Chemical Resistant | Yes | |
| Outside Diameter | 12mm | |
| Overall Length | 17.5mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Accessory Type Hydraulic DIN Fitting | ||
Product Type Hydraulic Fitting | ||
Material Stainless Steel | ||
Chemical Resistant Yes | ||
Outside Diameter 12mm | ||
Overall Length 17.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker Ermeto DIN fitting components for high pressure hydraulic tube fittings are indispensable items in order to build up a complete fitting series.
High corrosion resistance to aggressive media and environmental influences
It increase the range of applications
- RS Stock No. 2798592
- Mfr. Part No. FORM12LCF
1 Box of 50
$621.76
- RS Stock No. 2841732
- Mfr. Part No. TR28/12/28LCFX
1 Box of 4
$1,344.81
- RS Stock No. 2798593
- Mfr. Part No. FORM12LVITCF
1 Box of 50
$1,186.39
- RS Stock No. 2798600
- Mfr. Part No. FORM15LCF
1 Box of 40
$663.34
Related links
- Parker Hydraulic DIN Fitting 12 mm OD x 43mm
- Parker Hydraulic DIN Fitting 12 mm OD x 47mm
- Parker Hydraulic DIN Fitting 12 mm OD x 15.5mm
- Parker Hydraulic DIN Fitting 12 mm OD x 32mm
- Parker Hex Nut 10 mm OD x 17.5mm
- Parker Hydraulic DIN Fitting 18 mm OD x 40mm
- Parker Hydraulic DIN Fitting 10 mm OD x 15.5mm
- Parker Hydraulic DIN Fitting 15 mm OD x 17mm












