Subtotal (1 box of 10 units)*
$247.00
(exc. GST)
$271.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $247.00 | $24.70 |
*price indicative
- RS Stock No.:
- 280-7972
- Mfr. Part No.:
- 8PNMLOS
- Brand:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Fitting | |
| Accessory Type | O-Lok Plug | |
| Material | Steel | |
| Chemical Resistant | Yes | |
| Outside Diameter | 12mm | |
| Overall Length | 22mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Fitting | ||
Accessory Type O-Lok Plug | ||
Material Steel | ||
Chemical Resistant Yes | ||
Outside Diameter 12mm | ||
Overall Length 22mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Parker O-ring Face Seal (ORFS) Tube Fittings and Adapters, Seal-Lok, meet or exceed the requirements of both SAE J1453 and ISO 8434-3 and have international acceptance. O-ring face seal fittings offer zero clearance, resistance to over torque and vibr
Flat sealing surface allows for zero clearance installation.
Suitable for a wide range of wall thicknesses and are adaptable to inch tube, metric tube and hose
