Parker Hose Insert 6mm x 15mm
- RS Stock No.:
- 279-8328
- Mfr. Part No.:
- E0810/06X
- Brand:
- Parker
Price 1 Box of 100**
$163.25
(exc. GST)
$179.57
(inc. GST)
On back order for despatch 04/02/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Box(es) | Per Box | Per unit** |
---|---|---|
1 + | $163.25 | $1.632 |
**price indicative
Related links
- WAGO Steel DIN Rail 2000mm x 15mm x 6mm
- RS PRO Standoff 15mm Body Male/Female, 6mm Stud
- Parker Crimped Hose Fitting 5/16 in Hose
- Parker Crimped Hose Fitting 3/4 in Hose to 3/4 in Flange
- Parker Crimped Hose Fitting 1/4 in to M12 x 1.5 Male, 1D048-6-4
- Parker Male Stud 6mm x 32.5mm
- Parker Hex Nut 6mm x 11.5mm
- Parker Blanking Plug 6mm x 18.5mm