Parker Blanking Plug 20 mm OD x 39mm

Subtotal (1 box of 10 units)*

$504.71

(exc. GST)

$555.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$504.71$50.471

*price indicative

RS Stock No.:
277-7112
Mfr. Part No.:
ROV20SCFX
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Hydraulic Fitting

Accessory Type

Blanking Plug

Material

Steel

Chemical Resistant

Yes

Outside Diameter

20mm

Overall Length

39mm

RoHS Status: Exempt

COO (Country of Origin):
PL
The Parker plugs for din high pressure hydraulic fitting provides the safe closure of ports in hydraulic systems.

Body material steel

Seal type sealing edge

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy