Subtotal (1 unit)*
$14.27
(exc. GST)
$15.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.27 |
*price indicative
- RS Stock No.:
- 274-5847
- Mfr. Part No.:
- 4PNMTXS
- Brand:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Fitting | |
| Accessory Type | Blanking Plug | |
| Material | Steel | |
| Outside Diameter | 0.25in | |
| Overall Length | 20mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Fitting | ||
Accessory Type Blanking Plug | ||
Material Steel | ||
Outside Diameter 0.25in | ||
Overall Length 20mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker Triple Lok Plug is a tube fitting part with high temperature and high pressure capabilities, which makes it a reliable solution for hydraulic applications.
Improved performance
Robust design
