Subtotal (1 box of 10 units)*
$20.83
(exc. GST)
$22.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $20.83 | $2.083 |
*price indicative
- RS Stock No.:
- 274-5978
- Mfr. Part No.:
- TXS20
- Brand:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Accessory Type | Tubing Sleeve | |
| Product Type | Hydraulic Fitting | |
| Material | Steel | |
| Chemical Resistant | No | |
| Food Grade | No | |
| Outside Diameter | 25mm | |
| Overall Length | 17mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Accessory Type Tubing Sleeve | ||
Product Type Hydraulic Fitting | ||
Material Steel | ||
Chemical Resistant No | ||
Food Grade No | ||
Outside Diameter 25mm | ||
Overall Length 17mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker Triple Lok Sleeve is a tube fitting part with high temperature and high pressure capabilities, which makes it a reliable solution for hydraulic applications.
Improved performance
Robust design
