Parker Nut 20 mm OD

Subtotal (1 unit)*

$8.86

(exc. GST)

$9.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8.86

*price indicative

RS Stock No.:
263-3262
Mfr. Part No.:
M20SCFX
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Hydraulic Fitting

Accessory Type

Nut

Material

Stainless Steel

Food Grade

No

Outside Diameter

20mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker Ermeto DIN fitting components for high pressure hydraulic tube fittings are indispensable items in order to build up a complete fitting series (EO-PSR, EO-2, EO2-FORM). The shape is nut 24° cone end and product series is light. The tube outside diameter is 20 mm and connection thread size is M30 x 2.0. The construction material is steel. Suitable for general hydraulic applications.

Shape is nut 24° cone end

Product series is heavy

Tube outside diameter is 20 mm

Connection thread size is M30 x 2.0

Construction material is steel

  • RS Stock No. 2798458
  • Mfr. Part No. FFM20-316
1 Box of 10
$376.36
  • RS Stock No. 2808037
  • Mfr. Part No. BFM20-316
Each
$35.89
  • RS Stock No. 2633397
  • Mfr. Part No. VKA20CF
Each
$11.32
  • RS Stock No. 2632975
  • Mfr. Part No. DOZ20S
Each
$20.05

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy