Parker Plug 28 mm OD x 170mm
- RS Stock No.:
- 241-586
- Mfr. Part No.:
- PFE-371-P
- Brand:
- Parker
Subtotal (1 unit)*
$10.26
(exc. GST)
$11.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.26 |
*price indicative
- RS Stock No.:
- 241-586
- Mfr. Part No.:
- PFE-371-P
- Brand:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Accessory Type | Plug | |
| Product Type | Hydraulic Fitting | |
| Material | PVC | |
| Outside Diameter | 28mm | |
| Overall Length | 170mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Accessory Type Plug | ||
Product Type Hydraulic Fitting | ||
Material PVC | ||
Outside Diameter 28mm | ||
Overall Length 170mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Parker Flat Face Quick Coupling FEM / IF series is produced according to the ISO 16028 and is compatible with other series complying with the same standard. These couplings offer a leakage free disconnection with a minimal oil loss during uncoupling. Thanks to the valve design, the coupling has a minimum pressure drop, and thus achieves maximum cost-effectiveness. The standard version of series FEM / IF is available made of steel or stainless steel.
Safety locking feature as standard to prevent unintentional uncoupling
FEC with the pressure eliminator enable effortless connection under static pressure
FEMP and FECP with pushpull features is suitable for multi-plates or when coupling is fixed on an application
