SAM Bronze Drift 18 mm OD x 185mm

Subtotal (1 unit)*

$55.61

(exc. GST)

$61.17

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$55.61

*price indicative

RS Stock No.:
282-9169
Mfr. Part No.:
JET-18
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Accessory Type

Bronze Drift

Product Type

Hydraulic Fitting

Material

Carbon Steel

Outside Diameter

18mm

Overall Length

185mm

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Bronze drift is used to extract a bearing or punch a part without damaging it. It has length of 185 mm with 2 brass bits, diameter of 18 mm.

Carbon steel body with burnished finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy